Part Details for DAV11W1P043A00LF by Amphenol FCi
Overview of DAV11W1P043A00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DAV11W1P043A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467390
|
RS | DAV11W1P043A00LF-DSUB POWER STB 11W1 PIN | Amphenol FCI (Amphenol CS) DAV11W1P043A00LF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
DISTI #
BRGDAV11W1P043A00LF
|
Heilind Electronics | DSUB POWER STB 11W1 PIN | Americas - 0 in Stock |
|
$8.3379 / $8.4746 | Buy Now |
DISTI #
BRGDAV11W1P043A00LF
|
Interstate Connecting Components | DSUB POWER STB 11W1 PIN | 0 |
|
$8.3379 / $8.4746 | Buy Now |
Part Details for DAV11W1P043A00LF
DAV11W1P043A00LF CAD Models
DAV11W1P043A00LF Part Data Attributes:
|
DAV11W1P043A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAV11W1P043A00LF
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for DAV11W1P043A00LF
This table gives cross-reference parts and alternative options found for DAV11W1P043A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAV11W1P043A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAV11W1P043A00 | D Subminiature Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | DAV11W1P043A00LF vs DAV11W1P043A00 |