There are no models available for this part yet.
Overview of DAX-15S-0L4-A191-A197-161 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DAX-15S-0L4-A191-A197-161 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAX-15S-0L4-A191-A
|
Avnet Americas | - Bulk (Alt: DAX-15S-0L4-A191-A) Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5750 / $20.8495 | Buy Now | |
DISTI #
965-DX15SL4191197161
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$15.1600 | Order Now | |
DISTI #
74746822
|
RS | D Sub,121551-0826 | ITT Cannon DAX-15S-0L4-A191-A197-161 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9500 / $29.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.9500 / $29.0300 | Buy Now |