Part Details for DAY-15S-0L2-A190-A197 by ITT Interconnect Solutions
Overview of DAY-15S-0L2-A190-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12022IBZ-T | Renesas Electronics Corporation | Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving | |
ISL12022IBZ | Renesas Electronics Corporation | Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving | |
ISL12022IBZ-T7A | Renesas Electronics Corporation | Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving |
Price & Stock for DAY-15S-0L2-A190-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAY-15S-0L2-A190-A
|
Avnet Americas | - Bulk (Alt: DAY-15S-0L2-A190-A) Min Qty: 210 Package Multiple: 70 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6250 / $20.9605 | Buy Now |
DISTI #
965-AY15S0L2A190A197
|
Mouser Electronics | D-Sub Standard Connectors DAY15S0L2A190A197 RoHS: Compliant | 0 |
|
$15.6700 / $16.5900 | Order Now |
DISTI #
ITTDAY-15S-0L2-A190-A197
|
Heilind Electronics | DAY-15S-0L2-A190-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0200 / $29.1800 | Buy Now |
DISTI #
ITTDAY-15S-0L2-A190-A197
|
Interstate Connecting Components | DAY-15S-0L2-A190-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0200 / $29.1800 | Buy Now |
Part Details for DAY-15S-0L2-A190-A197
DAY-15S-0L2-A190-A197 CAD Models
DAY-15S-0L2-A190-A197 Part Data Attributes
|
DAY-15S-0L2-A190-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAY-15S-0L2-A190-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE PCT | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAY-15S-0L2-A190-A197
This table gives cross-reference parts and alternative options found for DAY-15S-0L2-A190-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAY-15S-0L2-A190-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-029S2S15Z2NA | D Subminiature Connector | Glenair Inc | DAY-15S-0L2-A190-A197 vs 280-029S2S15Z2NA |