Part Details for DB-111116 by Amphenol Corporation
Overview of DB-111116 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-116180800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
54111-116102450LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54111-116102500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DB-111116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-111116
|
Avnet Americas | Strain-Relief Connector with Compression Nut for 15.9mm to 17.4mm Diameter Flexible Cords and Cables - Bulk (Alt: DB-111116) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3933 | Buy Now |
DISTI #
654-DB-111116
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CORD GRIP | 0 |
|
$42.8500 / $60.9900 | Order Now |