There are no models available for this part yet.
Overview of DB-25P-1-A-5-N-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for DB-25P-1-A-5-N-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DB-25P-1-A-5-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DB-25P-1-A-5-N-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9625 / $16.9275 | Buy Now | |
DISTI #
74746557
|
RS | D Sub,121073-4876 D | ITT Cannon DB-25P-1-A-5-N-K87 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0700 | RFQ | |
DISTI #
ITTDB-25P-1-A-5-N-K87
|
Heilind Electronics | DB-25P-1-A-5-N-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
88 Partner Stock |
|
$11.3600 / $24.8900 | Buy Now | ||
DISTI #
ITTDB-25P-1-A-5-N-K87
|
Interstate Connecting Components | DB-25P-1-A-5-N-K87 | 0 |
|
Buy Now | ||
DISTI #
121073-3812 D
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 121073-3812 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
88 Partner Stock |
|
$11.3600 / $24.8900 | Buy Now |
CAD Models for DB-25P-1-A-5-N-K87 by ITT Interconnect Solutions
Part Data Attributes for DB-25P-1-A-5-N-K87 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: DIN 41652, PANEL MOUNT
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.196 inch
|
Body Length
|
2.08 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
YES
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DB-25P-1-A-5-N-K87
This table gives cross-reference parts and alternative options found for DB-25P-1-A-5-N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25P-1-A-5-N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPS25P364CTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-5-N-K87 vs DBPS25P364CTXLF |
DBPW25P4GXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-5-N-K87 vs DBPW25P4GXLF |
DBML25P3NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-5-N-K87 vs DBML25P3NXLF |
SD25M3000S-15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DB-25P-1-A-5-N-K87 vs SD25M3000S-15 |
DBMS25P3TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-5-N-K87 vs DBMS25P3TXLF |
17D-BG25P1AUNVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DB-25P-1-A-5-N-K87 vs 17D-BG25P1AUNVFM2 |
DBPF25P465TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-5-N-K87 vs DBPF25P465TXLF |
DBM25P665HTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-5-N-K87 vs DBM25P665HTXLF |
17DFBF25P1ATNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DB-25P-1-A-5-N-K87 vs 17DFBF25P1ATNRM5 |
DBM25P664HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-5-N-K87 vs DBM25P664HXLF |