Part Details for DB-25P-1-A-7-N-K87-146 by ITT Interconnect Solutions
Overview of DB-25P-1-A-7-N-K87-146 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for DB-25P-1-A-7-N-K87-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25P-1-A-7-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA 25 Terminal 1 Port - Bulk (Alt: DB-25P-1-A-7-N-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3125 / $20.2205 | Buy Now |
DISTI #
74746859
|
RS | D Sub,121551-1085 | ITT Cannon DB-25P-1-A-7-N-K87-146 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 | RFQ |
DISTI #
ITTDB-25P-1-A-7-N-K87-146
|
Heilind Electronics | DB-25P-1-A-7-N-K87-146 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $28.4200 | Buy Now |
DISTI #
ITTDB-25P-1-A-7-N-K87-146
|
Interstate Connecting Components | DB-25P-1-A-7-N-K87-146 | 0 |
|
Buy Now | |
DISTI #
121551-0495
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder RA 25 Terminal 1 Port (Alt: 121551-0495) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S329900184811
|
Chip1Stop | Unclassified RoHS: Compliant | 20 |
|
$12.5000 / $16.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5700 / $28.4200 | Buy Now |
Part Details for DB-25P-1-A-7-N-K87-146
DB-25P-1-A-7-N-K87-146 CAD Models
DB-25P-1-A-7-N-K87-146 Part Data Attributes
|
DB-25P-1-A-7-N-K87-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25P-1-A-7-N-K87-146
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 41652 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB-25P-1-A-7-N-K87-146
This table gives cross-reference parts and alternative options found for DB-25P-1-A-7-N-K87-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25P-1-A-7-N-K87-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMV25P465GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-7-N-K87-146 vs DBMV25P465GTXLF |
DBPL25P365NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-7-N-K87-146 vs DBPL25P365NTXLF |
717DFBH25P1AMNVF2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DB-25P-1-A-7-N-K87-146 vs 717DFBH25P1AMNVF2 |
77DBH25P1BTNVF2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DB-25P-1-A-7-N-K87-146 vs 77DBH25P1BTNVF2 |
DBPW25P4CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-7-N-K87-146 vs DBPW25P4CXLF |
DBMV25P664MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-7-N-K87-146 vs DBMV25P664MTXLF |
DBML25P3MTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-7-N-K87-146 vs DBML25P3MTXLF |
DBPF25P3TXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DB-25P-1-A-7-N-K87-146 vs DBPF25P3TXLF |
DBPL25P4NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DB-25P-1-A-7-N-K87-146 vs DBPL25P4NTXLF |
177DFBG25PAJ4RM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DB-25P-1-A-7-N-K87-146 vs 177DFBG25PAJ4RM5 |