There are no models available for this part yet.
Overview of DB-25P-F179A-A190-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1901TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 6.5A 39Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DB-25P-F179A-A190-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DB-25P-F179A-A190-
|
Avnet Americas | - Bulk (Alt: DB-25P-F179A-A190-) Min Qty: 84 Package Multiple: 28 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4375 / $108.2065 | Buy Now | |
DISTI #
965-B25PF179AA190K87
|
Mouser Electronics | D-Sub Standard Connectors DB25PF179AA190K87 RoHS: Compliant | 0 |
|
$85.6400 | Order Now | |
DISTI #
ITTDB-25P-F179A-A190-K87
|
Heilind Electronics | DB-25P-F179A-A190-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.6100 / $198.8700 | Buy Now | ||
DISTI #
ITTDB-25P-F179A-A190-K87
|
Interstate Connecting Components | DB-25P-F179A-A190-K87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$72.6100 / $198.8700 | Buy Now |