Part Details for DB-25S-A191-A197-143 by ITT Interconnect Solutions
Overview of DB-25S-A191-A197-143 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB-25S-A191-A197-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-25S-A191-A197-1
|
Avnet Americas | - Bulk (Alt: DB-25S-A191-A197-1) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$9.8560 / $19.0260 | Buy Now |
DISTI #
965-DB25SA191A197143
|
Mouser Electronics | D-Sub Standard Connectors DB25SA191A197143 RoHS: Compliant | 0 |
|
$15.4700 | Order Now |
DISTI #
ITTDB-25S-A191-A197-143
|
Heilind Electronics | DB-25S-A191-A197-143 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1200 / $27.4800 | Buy Now |
DISTI #
DB-25S-A191-A197-1
|
Avnet Americas | - Bulk (Alt: DB-25S-A191-A197-1) Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$9.8560 / $19.0260 | Buy Now |
DISTI #
ITTDB-25S-A191-A197-143
|
Interstate Connecting Components | DB-25S-A191-A197-143 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.1200 / $27.4800 | Buy Now |
Part Details for DB-25S-A191-A197-143
DB-25S-A191-A197-143 CAD Models
DB-25S-A191-A197-143 Part Data Attributes:
|
DB-25S-A191-A197-143
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB-25S-A191-A197-143
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE PCT | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |