There are no models available for this part yet.
Overview of DB-25S by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DB-25S by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70039610
|
RS | Connector d-sub str receptacle stamped contacts solder cup term 25 socket cont | Cinch DB-25S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $17.7600 | RFQ | |
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 46 |
|
$9.6233 / $14.8050 | Buy Now | ||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 29 |
|
$7.4994 / $11.2491 | Buy Now | ||
DISTI #
CINDB-25S
|
Interstate Connecting Components | D-SUB CONN-25 POS RECEP | 0 |
|
Buy Now |
CAD Models for DB-25S by Cinch Connectivity Solutions
Part Data Attributes for DB-25S by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARDS: DIN 41652; MIL-C-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.2 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
1800VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.112 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for DB-25S
This table gives cross-reference parts and alternative options found for DB-25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB-25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB-25ST | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DB-25S vs DB-25ST |
DB-25S | D Subminiature Connector, Receptacle | Leoco USA Corp | DB-25S vs DB-25S |
DB-25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DB-25S vs DB-25P |
DBH-25S | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Cinch Connectivity Solutions | DB-25S vs DBH-25S |
DB-25ST | D Subminiature Connector, Receptacle | Leoco USA Corp | DB-25S vs DB-25ST |
DB-25PT | D Subminiature Connector, Plug | Leoco USA Corp | DB-25S vs DB-25PT |
DB-25PT | D Type Connector, 25 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | DB-25S vs DB-25PT |
Related Parts for DB-25S
-
DB25SD Type Connectors
-
5146025-1Headers and Edge Type Connectors
-
48046-000LFTerminals and Terminal Blocks
-
8655MH2501LFAssembly Items
-
C0805C105K8RACTUFixed Capacitors
-
RK73B2ATTD470JFixed Resistors
-
PT02A-14-18SMilitary Circular Connectors
-
MC68HC705B16NCFUMicrocontrollers
-
SFP9530Power Field-Effect Transistors