There are no models available for this part yet.
Overview of DB-25S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for DB-25S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DB25S
|
Avnet Americas | 112045-0001 / INSERT COLOR WHITE - Bulk (Alt: CAN DB25S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3069 Factory Stock |
|
$11.5925 / $23.8558 | Buy Now | |
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 236 |
|
$11.8440 / $16.6556 | Buy Now | ||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 208 |
|
$11.8440 / $16.6556 | Buy Now | ||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 44 |
|
$13.6946 / $16.6556 | Buy Now | ||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 36 |
|
$6.9369 / $11.2491 | Buy Now | ||
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 19 |
|
$11.1038 / $14.8050 | Buy Now |
CAD Models for DB-25S by ITT Interconnect Solutions
Part Data Attributes for DB-25S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
2.087 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
STAMPED, PREASSEM
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1200VAC V
|
Durability
|
50 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
PCT-POLYESTER/POLYETHYLENE
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|
Related Parts for DB-25S
-
DB25SD Type Connectors
-
5146025-1Headers and Edge Type Connectors
-
48046-000LFTerminals and Terminal Blocks
-
8655MH2501LFAssembly Items
-
C0805C105K8RACTUFixed Capacitors
-
RK73B2ATTD470JFixed Resistors
-
PT02A-14-18SMilitary Circular Connectors
-
MC68HC705B16NCFUMicrocontrollers
-
SFP9530Power Field-Effect Transistors