There are no models available for this part yet.
Overview of DB-25SF-T-N by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF041-SSHD-T | Renesas Electronics Corporation | 4Mbit, 2.5V to 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25SF041B-SSHB-T | Renesas Electronics Corporation | 4Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for DB-25SF-T-N by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-DB-25SF-T-N
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25POS RoHS: Compliant | 0 |
|
$5.4200 / $8.1400 | Order Now | |
DISTI #
JAEDB-25SF-T-N
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2154 / $5.2969 | Buy Now |