Part Details for DB016040BC80138BJ1 by Vishay Intertechnologies
Overview of DB016040BC80138BJ1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DB016040BC80138BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1969
|
Newark | Db016040 3Kvp 800Pf 20% R85 861 |Vishay DB016040BC80138BJ1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.2800 | Buy Now |
DISTI #
DB016040BC80138BJ1
|
Avnet Americas | DB016040 Series RF Power Feed-Through Capacitor with Conductor Rod Class 1 Ceramic 800pF 3kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: DB016040BC80138BJ1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72-DB016040BC80138BJ
|
Mouser Electronics | EMI Feedthrough Filters 3Kv 800pF 20% RoHS: Not Compliant | 0 |
|
$333.1500 | Order Now |
Part Details for DB016040BC80138BJ1
DB016040BC80138BJ1 CAD Models
DB016040BC80138BJ1 Part Data Attributes
|
DB016040BC80138BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB016040BC80138BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |