Part Details for DB016060BC25236BK1 by Vishay Intertechnologies
Overview of DB016060BC25236BK1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for DB016060BC25236BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1974
|
Newark | Db016060 3Kvp 2500Pf 10% R230 1059 |Vishay DB016060BC25236BK1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.2400 / $446.2300 | Buy Now |
DISTI #
DB016060BC25236BK1
|
Avnet Americas | DB016060 3KVP 2500pF ±10% R230 1059 - Bulk (Alt: DB016060BC25236BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DB016060BC25236BK1
DB016060BC25236BK1 CAD Models
DB016060BC25236BK1 Part Data Attributes
|
DB016060BC25236BK1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB016060BC25236BK1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |