Part Details for DB030100BP12238BJ1 by Vishay Intertechnologies
Overview of DB030100BP12238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DB030100BP12238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1987
|
Newark | Db030100 8Kvp 1200Pf 20% R85 3669 |Vishay DB030100BP12238BJ1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$920.5300 / $1,008.8200 | Buy Now |
DISTI #
DB030100BP12238BJ1
|
Avnet Americas | DB030100 8KVP 1200pF ±20% R85 3669 - Bulk (Alt: DB030100BP12238BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DB030100BP12238BJ1
DB030100BP12238BJ1 CAD Models
DB030100BP12238BJ1 Part Data Attributes
|
DB030100BP12238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB030100BP12238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |