Part Details for DB045155WJ27238BK1 by Vishay Intertechnologies
Overview of DB045155WJ27238BK1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB045155WJ27238BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2009
|
Newark | Db045155 14Kvp 2700Pf 20% R230 2214 |Vishay DB045155WJ27238BK1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,014.5900 / $2,207.8100 | Buy Now |
DISTI #
DB045155WJ27238BK1
|
Avnet Americas | DB045155 14KVP 2700pF ±20% R230 2214 - Bulk (Alt: DB045155WJ27238BK1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DB045155WJ27238BK1
DB045155WJ27238BK1 CAD Models
DB045155WJ27238BK1 Part Data Attributes
|
DB045155WJ27238BK1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DB045155WJ27238BK1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |