Part Details for DB100-PB-B by Carling Technologies
Overview of DB100-PB-B by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIF72D25DB100.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT3521AI-1C1301DB100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT9005AIF72D33DB100.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for DB100-PB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0925
|
Newark | Switch, Toggle, Spdt, 10A, 250V, Switch Operation:On-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:D Series, Contact Current Max:10A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies DB100-PB-B RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
DISTI #
432-DB100-PB-B-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4411 | Buy Now |
DISTI #
691-DB100-PB-B
|
Mouser Electronics | Toggle Switches SP ON-NONE-ON PADDLE BLACK RoHS: Compliant | 0 |
|
$4.1100 / $4.1600 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads RoHS: Compliant |
70 In Stock |
|
$4.0000 / $5.3100 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON SPDT Paddle Lever Solder Lug 10A 250VAC Panel Mount with Threads RoHS: Compliant |
70 In Stock |
|
$4.0000 / $5.3100 | Buy Now |
Part Details for DB100-PB-B
DB100-PB-B CAD Models
DB100-PB-B Part Data Attributes
|
DB100-PB-B
Carling Technologies
Buy Now
|
Compare Parts:
DB100-PB-B
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |