There are no models available for this part yet.
Overview of DB101S by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB101S by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30A 1A 50V DBS Bridge Rectifiers ROHS | 155 |
|
$0.0555 / $0.0994 | Buy Now |
CAD Models for DB101S by Changjiang Electronics Tech (CJ)
Related Parts for DB101S
-
DB101GRectifier Diodes
-
DDZ31Q-7Zener Diodes
-
C0805C220K5RACAUTOFixed Capacitors
-
ITA25B1Transient Suppressors
-
IRLML6401GTRPBFPower Field-Effect Transistors
-
STM32F030C8T6Microcontrollers
-
SI3477DV-T1-GE3Small Signal Field-Effect Transistors
-
DDTD114GC-7-FSmall Signal Bipolar Transistors
-
401-55101-51Headers and Edge Type Connectors