Part Details for DB103 by LRC Leshan Radio Co Ltd
Overview of DB103 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB103
DB103 CAD Models
DB103 Part Data Attributes
|
DB103
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB103
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 1A, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for DB103
This table gives cross-reference parts and alternative options found for DB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF02S | Bridge Rectifier Diode, 1A, 200V V(RRM), | Galaxy Microelectronics | DB103 vs DF02S |
DF02S/27 | Bridge Rectifier Diode, 1A, 200V V(RRM), | Vishay Intertechnologies | DB103 vs DF02S/27 |