There are no models available for this part yet.
Overview of DB104G by Navitas Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB104G by Navitas Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Silicon Bridge Rectifier - 400V - 1A - DB RoHS: Compliant |
5408 In Stock |
|
$0.1639 / $0.4696 | Buy Now | ||
Master Electronics | Silicon Bridge Rectifier - 400V - 1A - DB RoHS: Compliant |
5408 In Stock |
|
$0.1639 / $0.4696 | Buy Now |
CAD Models for DB104G by Navitas Semiconductor
Related Parts for DB104G
-
DB105Rectifier Diodes
-
CZRSC55C3V3-GZener Diodes
-
IRF7805TRPBFPower Field-Effect Transistors
-
CY7C68014A-56BAXCMicrocontrollers
-
RK73H1JTTD2004FFixed Resistors
-
EN5339QISwitching Regulator or Controllers
-
BM16B-PUDSS-TFC(LF)(SN)Headers and Edge Type Connectors
-
TS922IDTOperational Amplifiers
-
BTS410E2Peripheral Drivers