Part Details for DB104G by RFE International Inc
Overview of DB104G by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB104G
DB104G CAD Models
DB104G Part Data Attributes
|
DB104G
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
DB104G
RFE International Inc
Bridge Rectifier Diode, 1A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for DB104G
This table gives cross-reference parts and alternative options found for DB104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104G | Bridge Rectifier Diode, 1A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | DB104G vs DB104G |
DB104G | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Taiwan Semiconductor | DB104G vs DB104G |
DB104G | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, DB, 4 PIN | Surge Components Inc | DB104G vs DB104G |