Part Details for DB106-G by Comchip Technology Corporation Ltd
Overview of DB106-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DB106-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 9000 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1A, 800V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 9000 |
|
$0.1920 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for DB106-G
DB106-G CAD Models
DB106-G Part Data Attributes:
|
DB106-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB106-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DB106-G
This table gives cross-reference parts and alternative options found for DB106-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB106S | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DB106-G vs FDB106S |
DBLS106GC1G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DB106-G vs DBLS106GC1G |
W08G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DB106-G vs W08G |
1W08M | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DB106-G vs 1W08M |