-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB106-DC
|
TME | Bridge rectifier: single-phase, 800V, If: 1A, Ifsm: 50A, DB-1, THT Min Qty: 5 | 0 |
|
$0.0690 / $0.1640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB106
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB106
DC Components Co Ltd
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | DC COMPONENTS CO., LTD | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB106LS | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-LS, 4 PIN | Rectron Semiconductor | DB106 vs DB106LS |
MB18S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, MBS-2, 4 PIN | HY Electronic Corp | DB106 vs MB18S |
RS106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, RS-1, 4 PIN | Uniohm Corp | DB106 vs RS106 |
CBRLD1-08 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, LPDIP-4 | Central Semiconductor Corp | DB106 vs CBRLD1-08 |
DF01S-H | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, DFS, 4 PIN | Formosa Microsemi Co Ltd | DB106 vs DF01S-H |