Part Details for DB106S-HF by Comchip Technology Corporation Ltd
Overview of DB106S-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DB106S-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DB106S-HF-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1A DBS Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
750-DB106S-HF
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE 1A 800V DBS RoHS: Compliant | 0 |
|
$0.1790 / $0.6200 | Order Now |
|
NAC | Bridge Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1974 / $0.4900 | Buy Now |
Part Details for DB106S-HF
DB106S-HF CAD Models
DB106S-HF Part Data Attributes
|
DB106S-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB106S-HF
Comchip Technology Corporation Ltd
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |