Part Details for DB107G by Navitas Semiconductor
Overview of DB107G by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB107G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Bridge Rectifier - 1000V - 1A - DB RoHS: Compliant |
1390 In Stock |
|
$0.1639 / $0.4696 | Buy Now |
|
Master Electronics | Silicon Bridge Rectifier - 1000V - 1A - DB RoHS: Compliant |
1390 In Stock |
|
$0.1639 / $0.4696 | Buy Now |