Part Details for DB1203212H2B-2T0 by Wakefield-Vette
Overview of DB1203212H2B-2T0 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1203212H2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6655
|
Newark | Dc Blower, 120Mm, 32.1Cfm, 12V, Blower Type:Bldc, Supply Voltage:12V, Voltage Type:Dc, Fan Frame Size:120Mm, External Depth:32Mm, Air Flow - Cfm:32.1Cfm, Air Flow - M3/Min:-, Noise Rating:49Dba, Bearing Type:Ball Bearing, Ip Rating:-Rohs Compliant: Yes |Wakefield Thermal DB1203212H2B-2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$14.0200 | Buy Now |
DISTI #
345-DB1203212H2B-2T0-ND
|
DigiKey | FAN BLOWER 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$15.3371 / $21.6500 | Buy Now |
DISTI #
567-DB1203212H2B-2T0
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 120x120x32mm, 12VDC, 32.1CFM, 13.32W, 49dBA, 2800RPM, 2 Ball, 2 Wire RoHS: Compliant | 27 |
|
$15.3300 / $21.6500 | Buy Now |