Part Details for DB1203212L2B-3T0 by Wakefield-Vette
Overview of DB1203212L2B-3T0 by Wakefield-Vette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB1203212L2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-DB1203212L2B-3T0
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 120x120x32mm, 12VDC, 24.6CFM, 4.8W, 45dBA, 2100RPM, 2 Ball, 3 Lead Wires RoHS: Compliant | 0 |
|
$15.9500 / $22.0900 | Order Now |