There are no models available for this part yet.
Overview of DB128H-5.08-2P-GN-S by Cixi Dibo Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB128H-5.08-2P-GN-S by Cixi Dibo Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x2P 18A -40+105 250V Green 1230 Direct Insert 5.08mm 2.5 1 2 PluginP5.08mm Screw Terminal Blocks ROHS | 71 |
|
$0.0820 / $0.1512 | Buy Now |