Part Details for DB128R-5.0-2P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB128R-5.0-2P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB128R-5.0-2P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 18A -40+105 250V Green 1222 Bend insert 5mm 2.5 1 2 Push-PullP5mm Screw Terminal Blocks ROHS | 1124 |
|
$0.0668 / $0.1261 | Buy Now |