Part Details for DB129VG-5.08-2P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB129VG-5.08-2P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB129VG-5.08-2P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 20A -40+105 300V Green 1226 Direct Insert 5.08mm 1 2 PluginP5.08mm Screw Terminal Blocks ROHS | 873 |
|
$0.1135 / $0.2152 | Buy Now |