Part Details for DB136-10.16-2P-GN-P by Cixi Dibo Electronics Co Ltd
Overview of DB136-10.16-2P-GN-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB136-10.16-2P-GN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 57A 1kV Green 10.16mm 1 2 PluginP10.16mm Screw terminal ROHS | 63 |
|
$0.5162 / $0.8965 | Buy Now |