There are no models available for this part yet.
Overview of DB15-04 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Price & Stock for DB15-04 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-DB15-04-ND
|
DigiKey | BRIDGE 3-PH DB 400V 15A Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6756 | Buy Now | |
DISTI #
637-DB15-04
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 400V, 15A, 150C, 350A RoHS: Compliant | 0 |
|
$2.8100 / $8.8800 | Order Now | |
Onlinecomponents.com | Bridge - 3phase - DB - 400V - 15A - 350A - 1.05V RoHS: Compliant | 0 |
|
$1.8000 / $2.4800 | Buy Now | ||
DISTI #
DB15-04-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 400V, If: 15A, Ifsm: 350A, THT Min Qty: 1 | 0 |
|
$2.2800 / $3.6400 | RFQ |
CAD Models for DB15-04 by Diotec Semiconductor AG
Part Data Attributes for DB15-04 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
UL RECOGNIZED
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 6 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
S-PUFM-X5
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
385 A
|
Number of Elements
|
6
|
Number of Phases
|
3
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|