DB15-14
Description: Bridge Rectifier Diode, 3 Phase, 15A, 1400V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HIEGHT, PLASTIC PACKAGE-5

Overview of DB15-14 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB15MF-002.5 Amphenol Cables on Demand Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft
CS-DSDMDB15MM-025 Amphenol Cables on Demand Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft
CS-DSSMDB15MF-005 Amphenol Cables on Demand Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft

CAD Models for DB15-14 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DB15-14 by SEMIKRON

DB15-14
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
28.50 X 28.50 MM, 10 MM HIEGHT, PLASTIC PACKAGE-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
JESD-30 Code
S-PUFM-D5
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
250 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1400 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. DB15-14
    SEMIKRON
    Bridge Rectifier Diode, 3 Phase, 15A, 1400V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HIEGHT, PLASTIC PACKAGE-5
    VS

Related Parts for DB15-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB15-14 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB15-14 by SEMIKRON

Select Manufacturer
Which Manufacturer of DB15-14 would you like to use for your alert(s)?
  • Please alert me when DB15-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB15-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB15-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB15-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB15-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB15-14 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: