Part Details for DB1500P by Diotec Electronics Corp
Overview of DB1500P by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DB1500P
DB1500P CAD Models
DB1500P Part Data Attributes
|
DB1500P
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
DB1500P
Diotec Electronics Corp
Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for DB1500P
This table gives cross-reference parts and alternative options found for DB1500P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1500P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA108A | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | Motorola Semiconductor Products | DB1500P vs MDA108A |
NTE5330 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | NTE Electronics Inc | DB1500P vs NTE5330 |
MDA920A1 | 1.5A, 25V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | DB1500P vs MDA920A1 |
DB1510T | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 1000V V(RRM), Silicon | Diotec Electronics Corp | DB1500P vs DB1510T |
SDA130A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | DB1500P vs SDA130A |
PK05 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | DB1500P vs PK05 |
SDA130G | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | DB1500P vs SDA130G |
DBA30E | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | DB1500P vs DBA30E |
PB610CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 1000V V(RRM), Silicon | Microsemi Corporation | DB1500P vs PB610CA |
BP8-02 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon | Frontier Electronics Co Ltd | DB1500P vs BP8-02 |