Part Details for DB152G by Daco Semiconductor Co Ltd
Overview of DB152G by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB152G
DB152G CAD Models
DB152G Part Data Attributes
|
DB152G
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB152G
Daco Semiconductor Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DB, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | PLASTIC, DB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB152G
This table gives cross-reference parts and alternative options found for DB152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB152S | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | HY Electronic Corp | DB152G vs DB152S |
DF151-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DB152G vs DF151-LF |
RB152 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, RB-15, 4 PIN | Uniohm Corp | DB152G vs RB152 |
DI151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Promax-Johnton Electronic Corporation | DB152G vs DI151 |
W01M-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB152G vs W01M-LF |
B40C1500-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB152G vs B40C1500-LF |
W01G-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DB152G vs W01G-H |
W01-H | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | DB152G vs W01-H |
W01G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Won-Top Electronics Co Ltd | DB152G vs W01G-LF |
KBP151G-LF | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DB152G vs KBP151G-LF |