Part Details for DB153S by Kuwait Semiconductor Co Ltd
Overview of DB153S by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for DB153S
DB153S CAD Models
DB153S Part Data Attributes
|
DB153S
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB153S
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 1A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for DB153S
This table gives cross-reference parts and alternative options found for DB153S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB153S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB103-BP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DB153S vs SDB103-BP-HF |
SDB103-TP-HF | Bridge Rectifier Diode, 1A, 200V V(RRM), | Micro Commercial Components | DB153S vs SDB103-TP-HF |