Part Details for DB155G by GeneSic Semiconductor Inc
Overview of DB155G by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB155G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB155GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1.5A DB Min Qty: 15000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1940 | Buy Now |
DISTI #
905-DB155G
|
Mouser Electronics | Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1KV 1.5A600P/420 RoHS: Compliant | 2022 |
|
$0.2320 / $1.3800 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/1.5A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2400 / $0.2600 | Buy Now |
Part Details for DB155G
DB155G CAD Models
DB155G Part Data Attributes
|
DB155G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DB155G
GeneSic Semiconductor Inc
600V 1.5A Silicon Bridge Rectifiers in DB Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PDIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |