Part Details for DB16/W by Altech Corporation
Overview of DB16/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT45DB161E-MHF-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB161E-SSHD-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory | |
AT45DB161E-MHD-T | Renesas Electronics Corporation | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory |
Price & Stock for DB16/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4215
|
Newark | 1 Pole Disti. Block 80Amp |Altech DB16/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $21.2900 | Buy Now |
DISTI #
DB16/W-ND
|
DigiKey | 1P DISTI BLOCK 80AMP COLOR - WHI Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7900 | Buy Now |
DISTI #
845-DB16/W
|
Mouser Electronics | DIN Rail Terminal Blocks 1 PHASE 80A 600VAC PWR DISTY BLOCK WHT RoHS: Compliant | 0 |
|
$11.7800 / $11.7900 | Order Now |
DISTI #
71019826
|
RS | DIN Rail Terminal Blocks 1 PHASE 80A 600VAC PWR DISTY BLOCK WHT | Altech Corp DB16/W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 / $13.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$11.5200 | Buy Now |
|
Onlinecomponents.com | Conn Power Distribution Block 3 POS Screw Panel Mount 80A RoHS: Compliant | 45 Factory Stock |
|
$11.9400 / $15.8100 | Buy Now |
|
Powell Electronics | 1 pole disti. Block 80Amp Min Qty: 1 | 30 |
|
$14.9700 | Buy Now |
|
Master Electronics | Conn Power Distribution Block 3 POS Screw Panel Mount 80A RoHS: Compliant | 45 Factory Stock |
|
$11.9400 / $15.8100 | Buy Now |
DISTI #
10109810
|
TestEquity LLC | Altech DB16/W Distribution Block, 1 Pole, 80Amp, White | 0 |
|
$17.2600 | Buy Now |
Part Details for DB16/W
DB16/W CAD Models
DB16/W Part Data Attributes
|
DB16/W
Altech Corporation
Buy Now
|
Compare Parts:
DB16/W
Altech Corporation
|
Samacsys Manufacturer | Altech |