There are no models available for this part yet.
Overview of DB205S by Changjiang Electronics Tech (CJ)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB205S by Changjiang Electronics Tech (CJ)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 60A 2A 600V DBS Bridge Rectifiers ROHS | 349 |
|
$0.0607 / $0.0644 | Buy Now |
CAD Models for DB205S by Changjiang Electronics Tech (CJ)
Related Parts for DB205S
-
6A10Rectifier Diodes
-
MMSZ15T1GZener Diodes
-
EKZM160ETD471MHB5DFixed Capacitors
-
PMPB55ENEAPower Field-Effect Transistors
-
RT0402BRD0780K6LFixed Resistors
-
FDN359ANSmall Signal Field-Effect Transistors
-
BC858B,215Small Signal Bipolar Transistors
-
LT1761ES5-2.8#TRPBFLinear Regulator ICs
-
MCP112T-240E/LBPower Management Circuits