Part Details for DB207 by Yangzhou Yangjie Electronics Co Ltd
Overview of DB207 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DB207
DB207 CAD Models
DB207 Part Data Attributes
|
DB207
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB207
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for DB207
This table gives cross-reference parts and alternative options found for DB207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W10G | Bridge Rectifier Diode, Schottky, 2A, 1000V V(RRM), | Fuji Electric Co Ltd | DB207 vs 2W10G |
KBP10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Gulfsemi | DB207 vs KBP10 |