Part Details for DB25-10 by Diotec Semiconductor AG
Overview of DB25-10 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DB25-10-ND
|
DigiKey | 3P Rect, 1000V, 25A, 350A, 1.05V Min Qty: 10 Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$4.6874 / $24.1140 | Buy Now |
DISTI #
4878-DB25-10-ND
|
DigiKey | BRIDGE 3-PH DB 1000V 25A Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6756 | Buy Now |
DISTI #
637-DB25-10
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 1000V, 25A, 150C, 350A RoHS: Compliant | 43 |
|
$2.8800 / $8.8800 | Buy Now |
|
Onlinecomponents.com | Bridge - 3phase - DB - 1000V - 25A - 350A - 1.05V RoHS: Compliant | 250 Factory Stock |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
78440746
|
Verical | Diode Rectifier Bridge Single 1KV 35A 5-Pin Box Min Qty: 22 Package Multiple: 1 | Americas - 61 |
|
$3.0800 / $3.2200 | Buy Now |
DISTI #
DB25-10-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 1kV, If: 25A, Ifsm: 350A, THT Min Qty: 1 | 61 |
|
$2.3900 / $3.2300 | Buy Now |
|
Master Electronics | Bridge - 3phase - DB - 1000V - 25A - 350A - 1.05V RoHS: Compliant | 250 Factory Stock |
|
$1.8000 / $2.4800 | Buy Now |
Part Details for DB25-10
DB25-10 CAD Models
DB25-10 Part Data Attributes
|
DB25-10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB25-10
Diotec Semiconductor AG
Bridge Rectifier Diode, 3 Phase, 25A, 1000V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |