-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 3 Phase, 25A, 1400V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-DB25-14-ND
|
DigiKey | BRIDGE 3-PH DB 1400V 25A 150C Min Qty: 50 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1050 In Stock |
|
$5.0182 | Buy Now |
DISTI #
2721-DB25-14-ND
|
DigiKey | 3P Rect, 1400V, 25A, 350A, 1.05V Min Qty: 10 Container: Box MARKETPLACE PRODUCT |
1050 In Stock |
|
$4.7898 / $35.0070 | Buy Now |
DISTI #
4878-DB25-14-ND
|
DigiKey | IC Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1976 | Buy Now |
DISTI #
637-DB25-14
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 1400V, 25A, 150C, 350A RoHS: Compliant | 33 |
|
$3.6700 / $10.1400 | Buy Now |
|
Onlinecomponents.com | Bridge - 3phase - DB - 1400V - 25A - 350A - 1.05V RoHS: Compliant | 1050 Factory Stock |
|
$2.0500 / $2.8300 | Buy Now |
|
Master Electronics | Bridge - 3phase - DB - 1400V - 25A - 350A - 1.05V RoHS: Compliant | 1050 Factory Stock |
|
$2.0500 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB25-14
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB25-14
Diotec Semiconductor AG
Bridge Rectifier Diode, 3 Phase, 25A, 1400V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |