Part Details for DB25-16 by Diotec Semiconductor AG
Overview of DB25-16 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DB25-16-ND
|
DigiKey | BRIDGE 3-PH DB 1600V 25A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4812 / $4.9400 | Buy Now |
DISTI #
637-DB25-16
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DB, 1600V, 25A, 150C, 350A RoHS: Compliant | 50 |
|
$4.5500 / $10.1200 | Buy Now |
|
Onlinecomponents.com | Bridge - 3phase - DB - 1600V - 25A - 350A - 1.05V RoHS: Compliant |
1150 On Order 100 Factory Stock |
|
$2.0500 / $2.6900 | Buy Now |
DISTI #
78436538
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Box Min Qty: 3 Package Multiple: 1 Date Code: 2217 | Americas - 90 |
|
$3.9409 / $7.0013 | Buy Now |
DISTI #
78440578
|
Verical | Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Box Min Qty: 18 Package Multiple: 1 | Americas - 63 |
|
$4.3101 / $4.4127 | Buy Now |
DISTI #
DB25-16-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 25A, Ifsm: 350A Min Qty: 1 | 63 |
|
$2.6800 / $3.9200 | Buy Now |
|
Master Electronics | Bridge - 3phase - DB - 1600V - 25A - 350A - 1.05V RoHS: Compliant |
1150 On Order 100 Factory Stock |
|
$2.0500 / $2.6900 | Buy Now |
Part Details for DB25-16
DB25-16 CAD Models
DB25-16 Part Data Attributes
|
DB25-16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DB25-16
Diotec Semiconductor AG
Bridge Rectifier Diode, 3 Phase, 25A, 1600V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 28.50 X 28.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-PUFM-X5 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 385 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DB25-16
This table gives cross-reference parts and alternative options found for DB25-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB25-16 | Bridge Rectifier Diode, 3 Phase, 25A, 1600V V(RRM), Silicon, 28.50 X 28.50 MM, 10 MM HEIGHT, PLASTIC PACKAGE-5 | SEMIKRON | DB25-16 vs DB25-16 |