Part Details for DB25-PD by Adam Technologies Inc
Overview of DB25-PD by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB25-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-PD-ND
|
DigiKey | CONN D-SUB PLUG 25POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
499 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
737-DB25-PD
|
Mouser Electronics | D-Sub Standard Connectors 25P MALE SOLDER CUP RoHS: Compliant | 666 |
|
$0.6290 / $1.1400 | Buy Now |
DISTI #
V99:2348_17689529
|
Arrow Electronics | Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 | Americas - 292 |
|
$0.6210 / $0.8895 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
DISTI #
ADTDB25-PD
|
Heilind Electronics | Americas - 824 in Stock225 On Order |
|
$0.6118 / $0.8110 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub Plug 25Pos Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.5090 / $0.8470 | Buy Now |
DISTI #
55358076
|
Verical | Conn D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2105 | Americas - 292 |
|
$0.6210 / $0.8114 | Buy Now |
|
Quest Components | 320 |
|
$2.0720 / $3.3600 | Buy Now | |
DISTI #
DB25-PD
|
TME | D-Sub, PIN: 25, plug, male, for cable, soldering, 5A, 250V, 20mΩ Min Qty: 1 | 1649 |
|
$0.4380 / $0.8580 | Buy Now |
DISTI #
ADTDB25-PD
|
Interstate Connecting Components | 19252 On Order |
|
$0.6118 / $0.8110 | Buy Now |
Part Details for DB25-PD
DB25-PD CAD Models
DB25-PD Part Data Attributes:
|
DB25-PD
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-PD
Adam Technologies Inc
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,SOLDER TERMINAL,HOLE .112-.124
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Manufacturer Series | D |