-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-PT-1-SL-JS-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
887 In Stock |
|
$1.0077 / $2.0200 | Buy Now |
DISTI #
737-DB25-PT-1-SL-JS
|
Mouser Electronics | D-Sub Standard Connectors 25P MALE STRAIGHT PCB MOUNT RoHS: Compliant | 0 |
|
$0.9110 | Order Now |
DISTI #
74894606
|
RS | Connector, D-SUB Plug 25 position, Vertical, solder | Adam Tech DB25-PT-1-SL-JS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8530 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 25Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.7100 / $1.2000 | Buy Now |
DISTI #
C1S105400056065
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 94 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy