Part Details for DB25-PT-1-SL by Adam Technologies Inc
Overview of DB25-PT-1-SL by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-PT-1-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-PT-1-SL-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
83 In Stock |
|
$1.2438 / $1.9600 | Buy Now |
DISTI #
737-DB25-PT-1-SL
|
Mouser Electronics | D-Sub Standard Connectors 25P MALE STRAIGHT PCB MOUNT RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug 25Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.7240 / $1.1600 | Buy Now |
|
Powell Electronics | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1000 | 1554 |
|
$0.6893 / $0.9625 | Buy Now |
DISTI #
C1S105400154109
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 600 |
|
$1.2024 / $1.9372 | Buy Now |
DISTI #
C1S105400051404
|
Chip1Stop | Conn D-Subminiature PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant | 48 |
|
$0.2460 | Buy Now |