Part Details for DB25-SA-M2 by Adam Technologies Inc
Overview of DB25-SA-M2 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-SA-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SA-M2-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2324 In Stock |
|
$1.0692 / $2.5300 | Buy Now |
DISTI #
737-DB25-SA-M2
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE STRGHT PCB FLUSH MT RoHS: Compliant | 960 |
|
$1.0500 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray RoHS: Compliant | 0 |
|
$0.9280 / $1.5400 | Buy Now |
DISTI #
DB25-SA-M2
|
TME | D-Sub, PIN: 25, socket, female, straight, THT, UNC 4-40, 5A, 250V Min Qty: 1 | 793 |
|
$1.1800 / $1.6900 | Buy Now |
|
Powell Electronics | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1035 | 683 |
|
$0.9053 / $1.2817 | Buy Now |
Part Details for DB25-SA-M2
DB25-SA-M2 CAD Models
DB25-SA-M2 Part Data Attributes
|
DB25-SA-M2
Adam Technologies Inc
Buy Now
|
Compare Parts:
DB25-SA-M2
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |