Part Details for DB25-SE-1 by Adam Technologies Inc
Overview of DB25-SE-1 by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-SE-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SE-1-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
46 In Stock |
|
$2.4638 / $5.7200 | Buy Now |
DISTI #
737-DB25-SE-1
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 25POS VERT SLDR RoHS: Compliant | 0 |
|
$2.3700 / $5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
35 In Stock |
|
$1.9800 / $3.5000 | Buy Now |
DISTI #
31341765
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1175 |
|
$2.2351 | Buy Now |
DISTI #
65022325
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$2.9510 / $4.5500 | Buy Now |
|
Powell Electronics | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 100 | 3300 |
|
$2.2537 / $3.1907 | Buy Now |
|
Master Electronics | Connector D-Sub Receptacle 25Pos Vertical Solder Cup - Tray RoHS: Compliant |
35 In Stock |
|
$1.9800 / $3.5000 | Buy Now |