Part Details for DB25-SF-M2 by Adam Technologies Inc
Overview of DB25-SF-M2 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Price & Stock for DB25-SF-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SF-M2-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
941 In Stock |
|
$1.6315 / $3.8200 | Buy Now |
DISTI #
737-DB25-SF-M2
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE IDC FLAT CABLE RoHS: Compliant | 641 |
|
$1.6300 / $3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos IDC - Tray RoHS: Compliant | 0 |
|
$1.3300 / $2.1100 | Buy Now |
|
Powell Electronics | CONN D-SUB RCPT 25POS IDC Min Qty: 1000 | 2574 |
|
$1.4360 / $2.0333 | Buy Now |
Part Details for DB25-SF-M2
DB25-SF-M2 CAD Models
DB25-SF-M2 Part Data Attributes
|
DB25-SF-M2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-SF-M2
Adam Technologies Inc
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |