Part Details for DB25P564CTXLF by Amphenol Corporation
Overview of DB25P564CTXLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB25P564CTXLF | Amphenol Communications Solutions | DB25P564CTXLF-DSUB R/A STB 25PIN LF |
Price & Stock for DB25P564CTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2713
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 71K2713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$1.5600 / $1.9400 | Buy Now |
DISTI #
DB25P564CTXLF
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: DB25P564CTXLF) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.3677 | Buy Now |
DISTI #
649-DB25P564CTXLF
|
Mouser Electronics | D-Sub Standard Connectors DSUB R/A STB 25P RoHS: Compliant | 110 |
|
$1.3600 / $2.2200 | Buy Now |
DISTI #
DB25P564CTXLF
|
TTI | D-Sub Standard Connectors DSUB R/A STB 25P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$1.3400 / $2.1800 | Buy Now |
DISTI #
DB25P564CTXLF
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: DB25P564CTXLF) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |