Part Details for DB25S064HTLF by Amphenol FCi
Overview of DB25S064HTLF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DB25S064HTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06374429
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 | Americas - 378 |
|
$0.4434 / $0.6070 | Buy Now |
DISTI #
V79:2366_28998574
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 18 |
|
$7.1040 | Buy Now |
DISTI #
P40:2555_24021952
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Europe - 10 |
|
$0.7796 / $1.3482 | Buy Now |
DISTI #
73484776
|
RS | DB25S064HTLF-DSUB SIGNAL STC 25SOCKET | Amphenol FCI (Amphenol CS) DB25S064HTLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
DISTI #
BRGDB25S064HTLF
|
Heilind Electronics | DB25S064HTLF-DSUB SIGNAL STC 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77322883
|
Verical | D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 200 |
|
$1.5161 / $1.5667 | Buy Now |
DISTI #
59864850
|
Verical | D-Sub Cable Connector, Input Output Connectors, 25 Way Socket Solder Bucket, Shielding Termination Fingers RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2138 | Americas - 120 |
|
$2.1457 | Buy Now |
DISTI #
BRGDB25S064HTLF
|
Interstate Connecting Components | DB25S064HTLF-DSUB SIGNAL STC 2 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.7000 / $1.0800 | Buy Now |
Part Details for DB25S064HTLF
DB25S064HTLF CAD Models
DB25S064HTLF Part Data Attributes
|
DB25S064HTLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB25S064HTLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.479 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .122 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB25S064HTLF
This table gives cross-reference parts and alternative options found for DB25S064HTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25S064HTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HTN-B-S-4R-0-C-O | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DB25S064HTLF vs 17HTN-B-S-4R-0-C-O |
617-U-25-S-AJ-2-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DB25S064HTLF vs 617-U-25-S-AJ-2-20E |
617-D-025-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DB25S064HTLF vs 617-D-025-S-AJ-2-21 |
617-Y-025-S-AJ-0-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DB25S064HTLF vs 617-Y-025-S-AJ-0-20-E |
09670252704 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DB25S064HTLF vs 09670252704 |
DBMY25SNMBTFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DB25S064HTLF vs DBMY25SNMBTFR163 |
K85R2X-BD25S-NJ15 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DB25S064HTLF vs K85R2X-BD25S-NJ15 |
PDI-25R-RT | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DB25S064HTLF vs PDI-25R-RT |
617-A-25-S-BF-4-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DB25S064HTLF vs 617-A-25-S-BF-4-21 |
617S-O-025-S-AJ-3-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DB25S064HTLF vs 617S-O-025-S-AJ-3-20 |